Part Details for OAT302S by Orion Fans
Overview of OAT302S by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT302S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7410
|
Newark | 432 X 178 X 44.5 Fan Tray |Orion Fans OAT302S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.5000 / $210.0000 | Buy Now |
DISTI #
1053-OAT302S-ND
|
DigiKey | Tool, Equip, Hardware & Enclos. Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.5100 | Buy Now |
DISTI #
670-OAT302S
|
Mouser Electronics | AC Fans AC Fan Tray, 1U, 3 Unit, 230VAC, 312CFM, 19x14x1.75 Inch RoHS: Compliant | 0 |
|
$216.5000 / $220.2100 | Order Now |
DISTI #
73661195
|
RS | Fan Tray,3 Unit,330CFM,230VAC,14"Tray | Orion Fans OAT302S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$268.6200 / $282.9400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$213.3600 | Buy Now |
|
Onlinecomponents.com | AC Fan Tray, 3 unit, 330cfm, short | 0 |
|
$216.0300 / $232.0300 | Buy Now |
DISTI #
10142517
|
TestEquity LLC | Orion Fans OAT302S AC Fan Tray, Short, 230V, 330CFM, 3 Units, Black, OA302 Series | 0 |
|
$266.7000 | Buy Now |