Part Details for OAT600S by Orion Fans
Overview of OAT600S by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7419
|
Newark | 432 X 305 X 44.5 Fan Tray |Orion Fans OAT600S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.5000 / $330.0000 | Buy Now |
DISTI #
1053-OAT600S-ND
|
DigiKey | 6 FAN TRAY 115V 14" DEEP 660CFM Min Qty: 1 Lead time: 19 Weeks Container: Box |
4 In Stock |
|
$241.7938 / $254.5200 | Buy Now |
DISTI #
670-OAT600S
|
Mouser Electronics | AC Fans AC Fan Tray, 1U, 6 Unit, 115VAC, 624CFM, 19x14x1.75 Inch RoHS: Compliant | 0 |
|
$269.7300 / $273.5400 | Order Now |
DISTI #
73661181
|
RS | Fan Tray, 115VAC, 6 fan, 660CFM, 17"x14"x1.5", Ball Bearing Fan, UL | Orion Fans OAT600S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$278.3500 / $293.0100 | Buy Now |
|
Onlinecomponents.com | AC Fan Tray, 6 unit, 660cfm, short RoHS: Compliant | 0 |
|
$242.2600 / $261.0000 | Buy Now |
DISTI #
10142522
|
TestEquity LLC | Orion Fans OAT600S AC Fan Tray, Short, 115V, 660CFM, 6 Units, Black, OA600 Series | 0 |
|
$300.0000 | Buy Now |