Part Details for OAT600ST by Orion Fans
Overview of OAT600ST by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT600ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9609
|
Newark | Fan Tray, 6, 115Vac, 620Cfm, 90W, Product Range:Oa600St Series Rohs Compliant: Yes |Orion Fans OAT600ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.4400 / $364.0400 | Buy Now |
DISTI #
1053-OAT600ST-ND
|
DigiKey | 6 FAN TRAY 13.4" DEEP 120V Min Qty: 1 Lead time: 19 Weeks Container: Box |
6 In Stock |
|
$309.4964 / $325.7900 | Buy Now |
DISTI #
670-OAT600ST
|
Mouser Electronics | AC Fans Smart AC Fan Tray, 6 Unit, 115VAC, 620CFM, 90W, 56dBA, 3000RPM, 432x338x44.5mm RoHS: Compliant | 0 |
|
$340.1300 / $345.2400 | Order Now |
DISTI #
73661190
|
RS | Fan Tray, 120VAC, 432x338x44.5mm, 6 Fan, 620CFM | Orion Fans OAT600ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$351.6400 | Buy Now |
|
Onlinecomponents.com | Smart AC Fan Tray, 6 unit, 115V, remote detachable thermistor, short RoHS: Compliant | 0 |
|
$310.0900 / $334.0800 | Buy Now |
DISTI #
3594229
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$358.9386 / $377.8266 | Buy Now |
DISTI #
3594229
|
Farnell | FAN TRAY, 6, 115VAC, 620CFM, 90W RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 0 |
|
$334.8611 / $397.7934 | Buy Now |
DISTI #
10142502
|
TestEquity LLC | Orion Fans OAT600ST AC Fan Tray, 115V, Vertical Airflow, 620CFM, 6 Units, Black, OA600ST Series | 0 |
|
$384.0000 | Buy Now |