Part Details for OAT602ST by Orion Fans
Overview of OAT602ST by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAT602ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1562
|
Newark | Fan Tray, 6, 230Vac, 620Cfm, 90W |Orion Fans OAT602ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.3900 / $352.1000 | Buy Now |
DISTI #
1053-OAT602ST-ND
|
DigiKey | 6 FAN TRAY 13.4" DEEP 230V Min Qty: 1 Lead time: 19 Weeks Container: Box |
6 In Stock |
|
$309.4964 / $325.7900 | Buy Now |
DISTI #
670-OAT602ST
|
Mouser Electronics | AC Fans Smart AC Fan Tray, 6 Unit, 230VAC, 620CFM, 90W, 56dBA, 3000RPM, 432x338x44.5mm RoHS: Compliant | 0 |
|
$345.2500 | Order Now |
DISTI #
73661203
|
RS | Fan Tray, 230VAC, 6 Fans, Ball Bearing, 660 CFM, 13.4" Length Short Tray, UL | Orion Fans OAT602ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$334.5000 / $355.9700 | RFQ |
|
Onlinecomponents.com | Smart AC Fan Tray, 6 unit, 115V, remote detachable thermistor RoHS: Compliant | 0 |
|
$310.0900 / $334.0800 | Buy Now |
DISTI #
4035188
|
element14 Asia-Pacific | FAN TRAY, 6, 230VAC, 620CFM, 90W RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$359.3359 / $378.2448 | Buy Now |
DISTI #
4035188
|
Farnell | FAN TRAY, 6, 230VAC, 620CFM, 90W RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 9 |
|
$494.2583 | Buy Now |
DISTI #
10142503
|
TestEquity LLC | Orion Fans OAT602ST AC Fan Tray, 230V, Vertical Airflow,620CFM, 6 Units, Black, OA600ST Series | 0 |
|
$384.0000 | Buy Now |