Part Details for OC1K122E by Ohmite Mfg Co
Overview of OC1K122E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OC1K122E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK4829
|
Newark | Resistor, 1K2, 10%, 370V, Axial, Resistance:1.2Kohm, Product Range:Oc Series, Power Rating:1.2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:370V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OC1K122E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.5500 | Buy Now |
DISTI #
273-OC1K122E-ND
|
DigiKey | RES 1.2K OHM 10% 1.2W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2652 | Buy Now |
DISTI #
588-OC1K122E
|
Mouser Electronics | Ceramic Composition Resistors 1W 1.2kOhm 10% Tol RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $4.6300 | Buy Now |
DISTI #
OC1K122E
|
TTI | Ceramic Composition Resistors 1W 1.2kOhm 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2100 / $4.6300 | Buy Now |