Part Details for OC2K333E by Ohmite Mfg Co
Overview of OC2K333E by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OC2K333E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK4985
|
Newark | 2W 33K Ohm 10% Tol/Bulk Ohmite |Ohmite OC2K333E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.5500 | Buy Now |
DISTI #
273-OC2K333E-ND
|
DigiKey | RES 33K OHM 10% 1W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$2.2652 / $4.6700 | Buy Now |
DISTI #
OC2K333E
|
TTI | Ceramic Composition Resistors 2W 33kOhm 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now |