Part Details for OC300 by Teledyne Technologies Inc
Overview of OC300 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OC300
OC300 CAD Models
OC300 Part Data Attributes:
|
OC300
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OC300
Teledyne Technologies Inc
Voltage Controlled Oscillator, 150MHz Min, 300MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | SURFACE MOUNT/CHASSIS MOUNT TYPE AVAILABLE | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 20 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 150 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.8mm x 5.28mm | |
Power Variation | 2 dB | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |