-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cage Assembly, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6198
|
Newark | Connector Accessory, Cage Assembly, Brass |Radiall OCTI140500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $8.1000 | Buy Now |
DISTI #
501-OCTI140500
|
Mouser Electronics | I/O Connectors R/A SFP cage PipTray | 259 |
|
$2.2100 / $3.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$3.4400 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OCTI140500
Radiall
Buy Now
Datasheet
|
Compare Parts:
OCTI140500
Radiall
Connector Accessory, Cage Assembly, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Approvals | UL | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |