Part Details for OD1225-12HTB by Orion Fans
Overview of OD1225-12HTB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1126-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
3 In Stock |
|
$14.8931 / $20.1300 | Buy Now |
DISTI #
670-OD122512HTB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 12VDC, 89CFM, Ball Bearing, Terminals RoHS: Compliant | 0 |
|
$15.6100 / $20.1300 | Order Now |
DISTI #
70103616
|
RS | DC Fan, 12V, 0.45A, 120x120x25mm, 86CFM, 42dBA, 3000RPM, Terminals | Orion Fans OD1225-12HTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$16.1000 / $20.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3200 / $20.2800 | Buy Now |
|
Neutron USA | DC Fans 120mm 12VDC 86CFM | 0 |
|
$81.3700 | Buy Now |