Part Details for OD1225-12LB by Orion Fans
Overview of OD1225-12LB by Orion Fans
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1610
|
Newark | Dc Axial Fan, Ball, 72Cfm, 0.24A, 12V Rohs Compliant: Yes |Orion Fans OD1225-12LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.1400 / $25.0800 | Buy Now |
DISTI #
89AH2496
|
Newark | Axial Fan, Ball, 72Cfm, 34Db, 3W, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:72Cfm, Noise Rating:34Dba, Power Rating:3W, Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1225-12LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 / $21.4300 | Buy Now |
DISTI #
1053-1127-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1070 In Stock |
|
$14.8931 / $20.1300 | Buy Now |
DISTI #
670-OD122512LB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 12VDC, 72CFM, 0.24A, 34dBA, 1800RPM, Dual Ball, Lead Wires RoHS: Compliant | 169 |
|
$14.8900 / $20.1300 | Buy Now |
DISTI #
70103536
|
RS | DC Fan, Square, 12V, 120x120x25mm,72CFM,3W,34dBA, 1800RPM, Wire Leads | Orion Fans OD1225-12LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$16.1000 / $20.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3600 | Buy Now |
DISTI #
ORNOD1225-12LB
|
Heilind Electronics | Americas - 105 in Stock |
|
$19.2000 | Buy Now | |
|
Onlinecomponents.com | FAN DC 120X25 12V BALL, 72cfm RoHS: Compliant |
50 In Stock |
|
$15.3200 / $20.2800 | Buy Now |
DISTI #
70367238
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.8V 70CFM 25dB 120 X 120 X 25mm Low Speed RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2251 | Americas - 48 |
|
$23.6073 / $26.1340 | Buy Now |
|
Quest Components | 34 |
|
$24.8227 / $27.5808 | Buy Now |