Part Details for OD1225-24HB by Orion Fans
Overview of OD1225-24HB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2498
|
Newark | Axial Fan, Ball, 89Cfm, 39Db, 5W, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:89Cfm, Noise Rating:39Dba, Power Rating:5W, Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1225-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.6700 / $21.4300 | Buy Now |
DISTI #
51AK1612
|
Newark | Dc Axial Fan, Ball, 89Cfm, 0.19A, 24V Rohs Compliant: Yes |Orion Fans OD1225-24HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $27.3100 | Buy Now |
DISTI #
1053-1129-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1400 In Stock |
|
$14.8931 / $20.1300 | Buy Now |
DISTI #
670-OD122524HB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 24VDC, 89CFM, 0.19A, 39dBA, 2200RPM, Dual Ball, Lead Wires RoHS: Compliant | 2289 |
|
$14.8900 / $19.6000 | Buy Now |
DISTI #
70103500
|
RS | DC Fan, Square, 24V,0.23A, 120x120x25mm,89CFM,5W,39dBA, 2200RPM, Wire Leads | Orion Fans OD1225-24HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1103 |
|
$16.9000 / $21.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3600 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X25 24V BALL, 89cfm RoHS: Compliant |
954 In Stock |
|
$15.1500 / $22.8300 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 120X25 24V 89CFM | 5 |
|
RFQ | |
|
Master Electronics | FAN DC 120X25 24V BALL, 89cfm RoHS: Compliant |
954 In Stock |
|
$15.1500 / $22.8300 | Buy Now |
|
Neutron USA | DC Fans Fan DC 120x25mm 24V 86CFM Ball | 0 |
|
$81.3400 | Buy Now |
Part Details for OD1225-24HB
OD1225-24HB CAD Models
OD1225-24HB Part Data Attributes:
|
OD1225-24HB
Orion Fans
Buy Now
|
Compare Parts:
OD1225-24HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |