Part Details for OD1225-24HB01A by Orion Fans
Overview of OD1225-24HB01A by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2500
|
Newark | Axial Fan, Ball, 89Cfm, 39Db, 5W, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:89Cfm, Noise Rating:39Dba, Power Rating:5W, Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1225-24HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.4000 / $25.1700 | Buy Now |
DISTI #
1053-1130-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1104 In Stock |
|
$16.9100 | Buy Now |
DISTI #
670-OD1225-24HB01A
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 24VDC, 89CFM, 39dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 90 |
|
$16.9000 / $16.9100 | Buy Now |
DISTI #
70244167
|
RS | DC Fan, Square, 24V, 120x120x25mm,89CFM,39dBA, 2200RPM, 2 Ball, Wire Leads | Orion Fans OD1225-24HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$18.0400 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X25 24V BALL W/OC TACH, 86cfm RoHS: Compliant | 0 |
|
$17.3300 / $48.7100 | Buy Now |
|
Neutron USA | DC Fans Fan 120x25 24DC Ball Ball LW 86cfm Tach | 0 |
|
$88.5500 | Buy Now |
DISTI #
10142117
|
TestEquity LLC | Orion Fans OD1225-24HB01A DC Fan, 24V, 89CFM, 120x120x25mm, OD1225 Series | 0 |
|
$22.5500 | Buy Now |
Part Details for OD1225-24HB01A
OD1225-24HB01A CAD Models
OD1225-24HB01A Part Data Attributes:
|
OD1225-24HB01A
Orion Fans
Buy Now
|
Compare Parts:
OD1225-24HB01A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |