Part Details for OD1225-24HB02A by Orion Fans
Overview of OD1225-24HB02A by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1615
|
Newark | Dc Axial Fan, Ball, 120Cfm, 0.32A, 24V Rohs Compliant: Yes |Orion Fans OD1225-24HB02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$22.4700 / $29.4500 | Buy Now |
DISTI #
1053-1422-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1104 In Stock |
|
$17.4916 / $23.6400 | Buy Now |
DISTI #
670-OD1225-24HB02A
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 24VDC, 89CFM, Ball, Leads, Alarm Output Open Collector RoHS: Compliant | 331 |
|
$16.9100 / $20.4900 | Buy Now |
DISTI #
70244156
|
RS | DC Fan, 24V, 120x120x25mm, 89CFM, 5W, 39dBA, 2200RPM, Wire Leads | Orion Fans OD1225-24HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 477 |
|
$13.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$18.0400 | Buy Now |
|
Onlinecomponents.com | DC Fan - 24V 120 x 120 x 25mm ALARM RoHS: Compliant |
90 In Stock |
|
$17.1500 / $21.8800 | Buy Now |
DISTI #
63381039
|
Verical | DC Fan Axial Ball Bearing 24V 89CFM 39dB 120 X 120 X 25mm Alarm RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 34 |
|
$25.8031 / $28.1959 | Buy Now |
|
Bristol Electronics | 620 |
|
RFQ | ||
|
Master Electronics | DC Fan - 24V 120 x 120 x 25mm ALARM RoHS: Compliant |
90 In Stock |
|
$17.1500 / $21.8800 | Buy Now |
|
Neutron USA | DC Fans Fan DC 120x25 24V Ball O/C Alarm | 50 |
|
$81.7200 | Buy Now |
Part Details for OD1225-24HB02A
OD1225-24HB02A CAD Models
OD1225-24HB02A Part Data Attributes:
|
OD1225-24HB02A
Orion Fans
Buy Now
|
Compare Parts:
OD1225-24HB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |