Part Details for OD1225-24HBIP69K by Orion Fans
Overview of OD1225-24HBIP69K by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HBIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2422
|
Newark | Dc Fan, Ball, 120Mm, 3100Rpm, 24V Rohs Compliant: Yes |Orion Fans OD1225-24HBIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$28.5200 / $39.0100 | Buy Now |
DISTI #
45AJ0119
|
Newark | Dc Axial Fan, Ball, 120Cfm, 0.32A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:42Db, Power Rating:7.7W, Ip Rating:Ip69Krohs Compliant: Yes |Orion Fans OD1225-24HBIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$28.0700 / $38.3900 | Buy Now |
DISTI #
1053-OD1225-24HBIP69K-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
59 In Stock |
|
$26.8918 / $36.0600 | Buy Now |
DISTI #
670-OD1225-24HBIP69K
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 24VDC, 120CFM, 0.32A, 42dBA, 3100RPM, Ball, Wire, IP69K RoHS: Compliant | 148 |
|
$26.8900 / $36.0600 | Buy Now |
DISTI #
72127380
|
RS | DC Fan, IP69K, 120x120x25mm, 24VDC, Dual Ball, 0.32A, 3100RPM, 120CFM, Leadwire | Orion Fans OD1225-24HBIP69K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$28.8500 / $36.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$26.5100 / $34.0900 | Buy Now |
DISTI #
62324608
|
Verical | OD1225-24HBIP69K Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 19 |
|
$40.1122 / $43.1519 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$26.5100 / $34.0900 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 120x120x25mm, 24VDC, 120CFM, 0.32A, 42dBA, 3100RPM, 0.24inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 50 |
|
$140.5600 | Buy Now |
Part Details for OD1225-24HBIP69K
OD1225-24HBIP69K CAD Models
OD1225-24HBIP69K Part Data Attributes:
|
OD1225-24HBIP69K
Orion Fans
Buy Now
|
Compare Parts:
OD1225-24HBIP69K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |