Part Details for OD1225-24HBVXE by Orion Fans
Overview of OD1225-24HBVXE by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HBVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3532
|
Newark | Dc Axial Fan, Ball, 158.7Cfm, 0.85A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:158.7Cfm, Noise Rating:57.3Dba, Power Rating:20.4W Rohs Compliant: Yes |Orion Fans OD1225-24HBVXE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$17.6500 | Buy Now |
DISTI #
1053-OD1225-24HBVXE-ND
|
DigiKey | DC FAN - 24V 120 X 120 X 25MM - Min Qty: 1 Lead time: 22 Weeks Container: Box |
193 In Stock |
|
$19.3920 / $26.2100 | Buy Now |
DISTI #
670-OD1225-24HBVXE
|
Mouser Electronics | DC Fans DC Vane Axial Fan, 120x120x25mm, 24VDC RoHS: Compliant | 62 |
|
$20.0700 / $26.8500 | Buy Now |
DISTI #
74552768
|
RS | Fan, Vane Axial,24VDC,120x120x25mm,20.4W,0.85A,158.7CFM,57.3dBA, VXE Series | Orion Fans OD1225-24HBVXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$20.9700 / $26.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9500 / $26.4100 | Buy Now |
|
Neutron USA | Fan,Vane Axial,24VDC,120x120x25mm,20.4W,0.85A,158.7CFM,57.3dBA,VXE Series | 0 |
|
$59.9900 | Buy Now |