Part Details for OD1225-24HBXE02A by Orion Fans
Overview of OD1225-24HBXE02A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HBXE02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3536
|
Newark | Dc Axial Fan, Ball, 133.8Cfm, 0.85A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:133.8Cfm, Noise Rating:55.2Dba, Power Rating:21W Rohs Compliant: Yes |Orion Fans OD1225-24HBXE02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$19.2000 / $22.1600 | Buy Now |
DISTI #
1053-OD1225-24HBXE02A-ND
|
DigiKey | DC FAN - 24V 120 X 120 X 25MM - Min Qty: 1 Lead time: 22 Weeks Container: Box |
89 In Stock |
|
$18.6163 / $25.1600 | Buy Now |
DISTI #
670-OD1225-24HBXE02A
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, Alarm RoHS: Compliant | 100 |
|
$19.2600 / $25.7800 | Buy Now |
DISTI #
74552765
|
RS | Fan,24VDC,120x120x25mm,21W,0.85A,133.8CFM,55.2dBA, Alarm, XE Series | Orion Fans OD1225-24HBXE02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$20.1300 / $25.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1500 / $25.3500 | Buy Now |
|
Neutron USA | Fan,24VDC,120x120x25mm,21W,0.85A,133.8CFM,55.2dBA,Alarm,XE Series | 50 |
|
$59.9900 | Buy Now |
Part Details for OD1225-24HBXE02A
OD1225-24HBXE02A CAD Models
OD1225-24HBXE02A Part Data Attributes
|
OD1225-24HBXE02A
Orion Fans
Buy Now
|
Compare Parts:
OD1225-24HBXE02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |