Part Details for OD1225-24HTB (ALTERNATE: OD1225PT-24HTB) by Orion Fans
Overview of OD1225-24HTB (ALTERNATE: OD1225PT-24HTB) by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HTB (ALTERNATE: OD1225PT-24HTB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103617
|
RS | DC Fan, 24V, 0.23A, 120x120x25mm, 86CFM, 42dBA, 3000RPM, Terminals | Orion Fans OD1225-24HTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$19.7500 / $24.6900 | Buy Now |