Part Details for OD1225-24HTB by Orion Fans
Overview of OD1225-24HTB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24HTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-OD1225-24HTB-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
68 In Stock |
|
$39.5273 / $46.7100 | Buy Now |
DISTI #
1053-1132-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
25 In Stock |
|
$18.2673 / $24.6900 | Buy Now |
DISTI #
670-OD122524HTB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 24VDC, 89CFM, Ball Bearing, Terminals RoHS: Compliant | 44 |
|
$18.3000 / $24.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8400 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 24V 0.23A 3000RPM 86CFM 42dB Flange Mount RoHS: Compliant |
39 In Stock |
|
$17.8200 / $28.3100 | Buy Now |
DISTI #
67578678
|
Verical | DC Fan Ball Bearing 24V 0.23A 3000RPM 86CFM 42dB Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 37 |
|
$31.0291 / $35.8354 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 24V 0.23A 3000RPM 86CFM 42dB Flange Mount RoHS: Compliant |
39 In Stock |
|
$17.8200 / $28.3100 | Buy Now |
|
Neutron USA | DC Fans 120X25MM 24V BALL | 0 |
|
$80.4900 | Buy Now |