Part Details for OD1225-24LB by Orion Fans
Overview of OD1225-24LB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-24LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7513
|
Newark | Axial Fan, Ball Bearing, 120Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:70Cfm, Noise Rating:25Dba, Power Rating:2.4W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1225-24LB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $23.0400 | Buy Now |
DISTI #
1053-1133-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$14.8931 | Buy Now |
DISTI #
670-OD122524LB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 24VDC, 72CFM, 0.14A, 34dBA, 1800RPM, Dual Ball, Lead Wires RoHS: Compliant | 310 |
|
$14.8900 / $20.9200 | Buy Now |
DISTI #
70859355
|
RS | DC Fan, Square, 120x120x25mm, 24V, Ball Bearing,72CFM | Orion Fans OD1225-24LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$15.3600 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X25 24V BALL, 72cfm RoHS: Compliant | 0 |
|
$14.7500 / $41.4700 | Buy Now |
|
Neutron USA | DC Fans Fan 120x25 24VDC Ball Wire 45cfm | 0 |
|
$104.2600 | Buy Now |
DISTI #
10142118
|
TestEquity LLC | Orion Fans OD1225-24LB DC Fan, 24V, 72CFM, 120x120x25mm, OD1225 Series | 0 |
|
$19.2000 | Buy Now |