Part Details for OD1225-48HB by Orion Fans
Overview of OD1225-48HB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-48HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7516
|
Newark | Axial Fan, Ball Bearing, 120Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:42Dba, Power Rating:4.5W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1225-48HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8500 / $28.2000 | Buy Now |
DISTI #
1053-1135-ND
|
DigiKey | FAN AXIAL 120X25MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
860 In Stock |
|
$18.2285 / $24.6400 | Buy Now |
DISTI #
670-OD122548HB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 48VDC, 86CFM, 0.09A, 42dBA, 3000RPM, Dual Ball, Lead Wires RoHS: Compliant | 46 |
|
$18.3700 / $24.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X25 48V BALL, 86cfm RoHS: Compliant | 0 |
|
$18.7500 / $24.8200 | Buy Now |
|
Neutron USA | DC Fans Fan 120x25 48VDC Ball Wire 86cfm | 10 |
|
$54.9900 | Buy Now |
DISTI #
10142120
|
TestEquity LLC | Orion Fans OD1225-48HB DC Fan, 48, 120CFM, 120x120x25mm, OD1225 Series | 0 |
|
$23.5000 | Buy Now |