Part Details for OD1225-48MB by Orion Fans
Overview of OD1225-48MB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7519
|
Newark | Axial Fan, Ball Bearing, 120Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:90Cfm, Noise Rating:35Dba, Power Rating:3.5W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1225-48MB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8500 / $28.2000 | Buy Now |
DISTI #
1053-OD1225-48MB-ND
|
DigiKey | Thermal Products Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2285 | Buy Now |
DISTI #
670-OD122548MB
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 48VDC, 70CFM, 0.07A, 35dBA, 2500RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$20.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$18.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.0600 / $50.7600 | Buy Now | |
DISTI #
10142121
|
TestEquity LLC | Orion Fans OD1225-48MB DC Fan, 48, 90CFM, 120x120x25mm, OD1225 Series | 0 |
|
$23.5000 | Buy Now |