Part Details for OD1232-48MB02A by Orion Fans
Overview of OD1232-48MB02A by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1232-48MB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1638-ND
|
DigiKey | FAN AXIAL 120X32MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
479 In Stock |
|
$21.8887 / $29.3500 | Buy Now |
DISTI #
670-OD1232-48MB02A
|
Mouser Electronics | DC Fans DC Fan, 120x120x32mm, 48VDC, 107CFM, 0.15A, Ball, 3xWire, Alarm Output RoHS: Compliant | 0 |
|
$21.8800 | Order Now |
DISTI #
70807622
|
RS | Fan, Axial, 120x32mm, 48VDC, wire, w/Alarm | Orion Fans OD1232-48MB02A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X32 48V BALL, alarm output, 107cfm | 0 |
|
$21.5100 / $60.4800 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Neutron USA | DC Fans Axial/120x32mm/48VDC 107CFM/0.15A/Alarm | 0 |
|
$114.5300 | Buy Now |
DISTI #
10142143
|
TestEquity LLC | Orion Fans OD1232-48MB02A DC Fan, 48, 107CFM, 120x120x32mm, OD1232 Series | 0 |
|
$28.0000 | Buy Now |