Part Details for OD1232-SPOT by Orion Fans
Overview of OD1232-SPOT by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1232-SPOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2504
|
Newark | Fan Kit, 65Cfm, 120Vac, 19W, Kit Contents:120X32Mm Fan, Din Rail, Din Mnt Fan Bracket, Mounting Screws, Fan Guards, Power Adaptor W/Cord, Tape, Flow Rate - Imperial:65Cfm, Flow Rate - Metric:-, Product Range:- Rohs Compliant: Yes |Orion Fans OD1232-SPOT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$54.4100 / $74.4200 | Buy Now |
DISTI #
51AK1619
|
Newark | Spot Cooler, 120X32Mm Fan Rohs Compliant: Yes |Orion Fans OD1232-SPOT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7300 / $89.1600 | Buy Now |
DISTI #
1053-1141-ND
|
DigiKey | FAN AXIAL 120X32MM BALL 120VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
122 In Stock |
|
$50.0100 | Buy Now |
DISTI #
670-OD1232-SPOT
|
Mouser Electronics | AC Fans Spot Cool with 120x120x32mm Fan, Terminal for 120VAC, 1 Guard, Adapter 6' Cord RoHS: Compliant | 2 |
|
$50.0100 | Buy Now |
DISTI #
70103402
|
RS | AC Fan, 120V,60Hz, 120x120x32mm,65-12050CFM, 19W,47dBA, Wire Leads | Orion Fans OD1232-SPOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$54.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.3500 | Buy Now |
DISTI #
ORNOD1232-SPOT
|
Heilind Electronics | FAN KIT AC 115V SPOT COOL | Americas - 7 in Stock |
|
$66.6800 | Buy Now |
|
Onlinecomponents.com | FAN AC 120x32mm 120VAC 65-120cfm RoHS: Compliant |
3 In Stock |
|
$50.1600 / $66.0800 | Buy Now |
DISTI #
51672483
|
Verical | DC Fan Axial Ball Bearing 120V 120CFM 47dB 120 X 120 X 32mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 2 |
|
$82.9109 | Buy Now |
DISTI #
ORNOD1232-SPOT
|
Interstate Connecting Components | FAN KIT AC 115V SPOT COOL | 2 |
|
$66.6800 | Buy Now |