Part Details for OD1238AP-12LTB by Orion Fans
Overview of OD1238AP-12LTB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238AP-12LTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7556
|
Newark | Axial Fan, Ball Bearing, 120Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:70Cfm, Noise Rating:25Db, Power Rating:2.4W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238AP-12LTB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2000 / $38.4000 | Buy Now |
DISTI #
OD1238AP-12LTB-ND
|
DigiKey | FAN AXL 119.5X38.5MM 12VDC TERM Min Qty: 520 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$24.8218 | Buy Now |
DISTI #
670-OD1238AP-12LTB
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 12VDC, 70CFM, 0.2A, 25dBA, 1950RPM, Dual Ball, Terminals RoHS: Compliant | 0 |
|
$27.8800 | Order Now |
DISTI #
70833877
|
RS | DC Fan, Square, 120x120x38mm, 12V, Ball Bearing,70CFM | Orion Fans OD1238AP-12LTB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$25.6000 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V BALL, 70cfm RoHS: Compliant | 0 |
|
$24.5900 / $69.1200 | Buy Now |
DISTI #
10142163
|
TestEquity LLC | Orion Fans OD1238AP-12LTB DC Fan, 12V, 70CFM, 120x120x38mm, OD1238AP Series | 0 |
|
$32.0000 | Buy Now |