Part Details for OD127-12HB by Orion Fans
Overview of OD127-12HB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD127-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7564
|
Newark | Axial Fan, Ball Bearing, 127Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38.5Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:144Cfm, Noise Rating:54Db, Power Rating:9.12W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD127-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0000 / $37.0800 | Buy Now |
DISTI #
1053-1168-ND
|
DigiKey | FAN AXIAL 127X38.5MM 12VDC WIRE Min Qty: 40 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$33.2985 | Buy Now |
DISTI #
670-OD127-12HB
|
Mouser Electronics | DC Fans DC Fan, 127x127x38.5mm, 12VDC, 161CFM, 0.78A, 53dBA, 2950RPM, Dual Ball, Leads RoHS: Compliant | 0 |
|
$33.3000 / $34.7700 | Order Now |
DISTI #
70103401
|
RS | DC Fan, Square, 12V, 127x127x38mm, 193CFM,56dBA,3450RPM, Wire Leads | Orion Fans OD127-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6300 / $33.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.9200 | Buy Now |
DISTI #
ORNOD127-12HB
|
Heilind Electronics | FAN DC, 127X38 12V 193CFM | Americas - 15 in Stock |
|
$36.1500 | Buy Now |
|
Onlinecomponents.com | FAN DC 12V 127mm x 38mm, 161cfm RoHS: Compliant |
15 In Stock |
|
$28.2000 / $36.6100 | Buy Now |
DISTI #
ORNOD127-12HB
|
Interstate Connecting Components | FAN DC, 127X38 12V 193CFM | 5 |
|
$36.1500 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 12VDC 127x38mm Ball Wire 140cfm Min Qty: 1 | 17 |
|
$33.3700 / $39.4400 | Buy Now |
DISTI #
10142206
|
TestEquity LLC | Orion Fans OD127-12HB DC Fan, 12V, 144CFM, 127x127x38mm, OD127 Series | 20 |
|
$36.1500 | Buy Now |