Part Details for OD127-24HB by Orion Fans
Overview of OD127-24HB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD127-24HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1169-ND
|
DigiKey | FAN AXIAL 127X38.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
69 In Stock |
|
$29.6589 / $39.7800 | Buy Now |
DISTI #
670-OD127-24HB
|
Mouser Electronics | DC Fans DC Fan, 127x127x38.5mm, 24VDC, 161CFM, 0.41A, 53dBA, 2950RPM, Dual Ball, Leads RoHS: Compliant | 8 |
|
$28.6600 / $37.2000 | Buy Now |
DISTI #
70103775
|
RS | DC Fan, Square, 24V,0.23A, 127x127x38mm, 140CFM,46dBA,3000RPM, Wire Leads | Orion Fans OD127-24HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8200 / $39.7800 | RFQ |
DISTI #
ORNOD127-24HB
|
Heilind Electronics | FAN DC, 127X38 24V 193CFM | Americas - 29 in Stock |
|
$36.1500 | Buy Now |
|
Onlinecomponents.com | FAN DC 24V 127mm x 38mm, 161cfm RoHS: Compliant |
39 In Stock |
|
$29.1600 / $39.1400 | Buy Now |
|
Master Electronics | FAN DC 24V 127mm x 38mm, 161cfm RoHS: Compliant |
39 In Stock |
|
$29.1600 / $39.1400 | Buy Now |
Part Details for OD127-24HB
OD127-24HB CAD Models
OD127-24HB Part Data Attributes
|
OD127-24HB
Orion Fans
Buy Now
|
Compare Parts:
OD127-24HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |