Part Details for OD172SAP-12HBXC by Orion Fans
Overview of OD172SAP-12HBXC by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-12HBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1176-ND
|
DigiKey | FAN AXIAL 172X50.8MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
12 In Stock |
|
$79.3133 / $97.9000 | Buy Now |
DISTI #
670-OD172SAP12HBXC
|
Mouser Electronics | DC Fans DC Fan, High Performance, 172x150x51mm, 12VDC, 277CFM, Ball Bearing, Lead Wires RoHS: Compliant | 2 |
|
$86.7500 / $98.9200 | Buy Now |
DISTI #
70603058
|
RS | DC Fan, Square, 12V,3900RPM, Wire Leads | Orion Fans OD172SAP-12HBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.1100 / $97.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.8000 | Buy Now |
DISTI #
ORNOD172SAP-12HBXC
|
Heilind Electronics | FAN DC, 172X150X51 12V HI | Americas - 4 in Stock |
|
$102.2500 | Buy Now |
|
Onlinecomponents.com | FAN DC172X51 12V 277cfm RoHS: Compliant |
32 In Stock |
|
$80.8000 / $102.2400 | Buy Now |
DISTI #
73544903
|
Verical | DC Fan Axial Ball Bearing 12V 9V to 14V 277CFM 62dB 172 X 150 X 51mm High Performance RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 31 |
|
$114.8915 / $126.0666 | Buy Now |
DISTI #
ORNOD172SAP-12HBXC
|
Interstate Connecting Components | FAN DC, 172X150X51 12V HI | 1 |
|
$102.2500 | Buy Now |
|
Master Electronics | FAN DC172X51 12V 277cfm RoHS: Compliant |
32 In Stock |
|
$80.8000 / $102.2400 | Buy Now |
|
Neutron USA | DC Fan Axial Ball Bearing 12V 9V to 14V 277CFM 62dB 172 X 150 X 51mm High Performance | 12 |
|
$182.6100 | Buy Now |