Part Details for OD172SAP-12LB by Orion Fans
Overview of OD172SAP-12LB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7578
|
Newark | Axial Fan, Ball Bearing, 172Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:125Cfm, Noise Rating:32Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAP-12LB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5500 / $115.1400 | Buy Now |
DISTI #
1053-OD172SAP-12LB-ND
|
DigiKey | Thermal Products Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4265 | Buy Now |
DISTI #
670-OD172SAP12LB
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 12VDC, 125CFM, 0.45A, 32dBA, 1600RPM, Dual Ball, Leads RoHS: Compliant | 0 |
|
$90.3400 | Order Now |
DISTI #
70859403
|
RS | DC Fan, Square, 172x172x51mm, 12V, 125CFM | Orion Fans OD172SAP-12LB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$86.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$76.7600 | Buy Now |
|
Onlinecomponents.com | FAN DC 172X51 12V, 125cfm RoHS: Compliant | 0 |
|
$72.9700 / $214.1600 | Buy Now |
DISTI #
10142230
|
TestEquity LLC | Orion Fans OD172SAP-12LB DC Fan, 12V, 125CFM, 172x150x51mm, OD172SAP Series | 0 |
|
$95.9500 | Buy Now |