Part Details for OD172SAP-24HHB by Orion Fans
Overview of OD172SAP-24HHB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-24HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5919
|
Newark | Dc Axial Fan, Ball, 300Cfm, 2.1A, 24V Rohs Compliant: Yes |Orion Fans OD172SAP-24HHB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$80.3800 / $99.3300 | Buy Now |
DISTI #
1053-1838-ND
|
DigiKey | FAN AXIAL 172X51MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
393 In Stock |
|
$78.5181 / $96.9200 | Buy Now |
DISTI #
670-OD172SAP-24HHB
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 24VDC, 300CFM, Ball Bearing, Lead Wires RoHS: Compliant | 17 |
|
$78.1000 / $96.8300 | Buy Now |
DISTI #
70859409
|
RS | Fan, DC, 172X51mm, 24V, 300CFM | Orion Fans OD172SAP-24HHB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$77.5400 / $96.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 172X51 24V, 300cfm | 0 |
|
$75.0100 / $95.1100 | Buy Now |
|
Powell Electronics | FAN DC 172X51 24V, 300c Min Qty: 1 | 80 |
|
$89.0300 / $105.2200 | Buy Now |
DISTI #
4153810
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 300CFM, 2.1A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$81.6786 / $101.6538 | Buy Now |
DISTI #
4153810
|
Farnell | DC AXIAL FAN, BALL, 300CFM, 2.1A, 24V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 31 |
|
$130.6945 / $168.6612 | Buy Now |
|
Neutron USA | DC Fans Fan, 172x51mm 24VDC, 300CFM | 0 |
|
$254.4000 | Buy Now |