Part Details for OD172SAP-48HBIP69K by Orion Fans
Overview of OD172SAP-48HBIP69K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD172SAP-48HBIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0125
|
Newark | Dc Axial Fan, Ball, 235Cfm, 0.48A, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:235Cfm, Noise Rating:52Db Rohs Compliant: Yes |Orion Fans OD172SAP-48HBIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$77.6400 | Buy Now |
DISTI #
1053-OD172SAP-48HBIP69K-ND
|
DigiKey | FAN AXIAL 172X51MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
20 In Stock |
|
$84.5103 / $104.3200 | Buy Now |
DISTI #
670-OD172SAP48HBP69K
|
Mouser Electronics | DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, 0.48A, 52dBA, 3300RPM, Ball, Wire, IP69K RoHS: Compliant | 0 |
|
$87.8100 / $93.7600 | Order Now |
DISTI #
72127386
|
RS | DC Fan, IP69K, 172x150x51mm, 48VDC, Dual Ball, 0.48A, 3300RPM, 235CFM, Leadwire | Orion Fans OD172SAP-48HBIP69K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$83.4600 / $104.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.7300 / $107.4400 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, 0.48A, 52dBA, 3300RPM, 0.79inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$260.2700 | Buy Now |
DISTI #
10142248
|
TestEquity LLC | Orion Fans OD172SAP-48HBIP69K DC Fan, 48, 235CFM, 172x150x51mm, OD172SAP-IP69K Series | 0 |
|
$108.9500 | Buy Now |
Part Details for OD172SAP-48HBIP69K
OD172SAP-48HBIP69K CAD Models
OD172SAP-48HBIP69K Part Data Attributes
|
OD172SAP-48HBIP69K
Orion Fans
Buy Now
|
Compare Parts:
OD172SAP-48HBIP69K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |