Part Details for OD180APL-12HBIP68 by Orion Fans
Overview of OD180APL-12HBIP68 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD180APL-12HBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4167
|
Newark | Dc Axial Fan, Ball, 460Cfm, 4.2A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:460Cfm, Noise Rating:63.2Dba, Power Rating:50.4W Rohs Compliant: Yes |Orion Fans OD180APL-12HBIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$122.1200 | Buy Now |
DISTI #
1053-OD180APL-12HBIP68-ND
|
DigiKey | FAN AXIAL 180X65MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
18 In Stock |
|
$135.2410 / $159.3500 | Buy Now |
DISTI #
670-OD180APL12HBIP68
|
Mouser Electronics | DC Fans DC Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 50.4W, 63.2dBA, 3375RPM, Leads, IP68 RoHS: Compliant | 8 |
|
$135.2400 / $159.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$138.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$140.1300 / $150.5100 | Buy Now | |
|
Neutron USA | DC Fans Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 50.4W, 63.2dBA, 3375RPM, Lead Wire, IP68 | 0 |
|
$370.2400 | Buy Now |
DISTI #
10142275
|
TestEquity LLC | Orion Fans OD180APL-12HBIP68 DC Fan, 12V, 460CFM, 181 x180x65mm, OD180APL-IP68 Series | 0 |
|
$173.0000 | Buy Now |
Part Details for OD180APL-12HBIP68
OD180APL-12HBIP68 CAD Models
OD180APL-12HBIP68 Part Data Attributes:
|
OD180APL-12HBIP68
Orion Fans
Buy Now
|
Compare Parts:
OD180APL-12HBIP68
Orion Fans
|
Samacsys Manufacturer | Orion Fans |