Part Details for OD254AP-48HBIP69K by Orion Fans
Overview of OD254AP-48HBIP69K by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD254AP-48HBIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4188
|
Newark | Dc Axial Fan, Ball, 830Cfm, 1.3A, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:830Cfm, Noise Rating:62.1Dba, Power Rating:65W Rohs Compliant: Yes |Orion Fans OD254AP-48HBIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$141.1800 | Buy Now |
DISTI #
1053-OD254AP-48HBIP69K-ND
|
DigiKey | FAN IMP MTRZD 254X89MM 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Box |
212 In Stock |
|
$156.3480 / $184.2200 | Buy Now |
DISTI #
670-OD254AP48HBIP69K
|
Mouser Electronics | DC Fans DC Fan, 254x89mm Round, 48VDC, 830CFM, 1.3A, 65W, 62.1dBA, 2450RPM, Leads, IP69K RoHS: Compliant | 4 |
|
$156.3200 / $184.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$160.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$152.1000 / $446.4000 | Buy Now | |
|
Neutron USA | DC Fans Fan, 254x89mm Round, 48VDC, 830CFM, 1.3A, 65W, 62.1dBA, 2450RPM, Leads, IP69K | 4 |
|
$428.0200 | Buy Now |
DISTI #
10142306
|
TestEquity LLC | Orion Fans OD254AP-48HBIP69K DC Fan, 48, 850CFM, 254x89mm, OD254AP-IP69K Series | 0 |
|
$200.0000 | Buy Now |