Part Details for OD254AP-48LTB by Orion Fans
Overview of OD254AP-48LTB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD254AP-48LTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OD254AP-48LTB-ND
|
DigiKey | FAN AXIAL 254X89MM 48VDC TERM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
17 In Stock |
|
$115.9432 / $139.8400 | Buy Now |
DISTI #
3937-OD254AP-48LTB-ND
|
DigiKey | FAN AXIAL 254X89MM 48VDC TERM Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$245.1273 / $289.6900 | Buy Now |
DISTI #
670-OD254AP-48LTB
|
Mouser Electronics | DC Fans DC Fan, 254x89mm Round, 48VDC, 550CFM, Ball Bearing, Terminals RoHS: Compliant | 0 |
|
$122.2100 | Order Now |
DISTI #
70859452
|
RS | Fan, DC, 254X89mm, 48V, Terminals, 550CFM | Orion Fans OD254AP-48LTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.2200 / $146.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.8400 | Buy Now |
|
Onlinecomponents.com | FAN DC 254X89 48V TERMINALS, 550cfm RoHS: Compliant | 0 |
|
$114.7800 / $144.0200 | Buy Now |