Part Details for OD6010-05LB by Orion Fans
Overview of OD6010-05LB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6010-05LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2438
|
Newark | Dc Fan, Ball, 60Mm, 3500Rpm, 5V Rohs Compliant: Yes |Orion Fans OD6010-05LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.3600 / $13.6000 | Buy Now |
DISTI #
36AJ7712
|
Newark | Axial Fan, Ball Bearing, 60Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:14.3Cfm, Noise Rating:28.1Db, Power Rating:800Mw, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6010-05LB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $14.1600 | Buy Now |
DISTI #
OD6010-05LB-ND
|
DigiKey | FAN AXIAL 60X10MM BALL 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
114 In Stock |
|
$9.2245 / $12.5900 | Buy Now |
DISTI #
670-OD6010-05LB
|
Mouser Electronics | DC Fans DC Fan, 60x60x10mm, 5VDC, 14CFM, Ball Bearing, 2x Lead Wires 24AWG RoHS: Compliant | 1420 |
|
$9.3000 / $11.7800 | Buy Now |
DISTI #
70481091
|
RS | Fan, DC, 5V, 60x60x10mm, Sq, 14CFM, 1.3W, 26dBA, 3400RPM, Leadwires | Orion Fans OD6010-05LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.5700 / $13.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | FAN DC 60X10 5V BALL, 14cfm RoHS: Compliant |
50 In Stock |
|
$9.2000 / $11.5300 | Buy Now |
|
Master Electronics | FAN DC 60X10 5V BALL, 14cfm RoHS: Compliant |
50 In Stock |
|
$9.2000 / $11.5300 | Buy Now |
|
Neutron USA | DC Fans Fan, 60x10mm 5VDC, 14CFM, Ball | 0 |
|
$63.2900 | Buy Now |
DISTI #
10141917
|
TestEquity LLC | Orion Fans OD6010-05LB DC Fan, 5, 14CFM, 60x60x10mm, OD6010 Series | 0 |
|
$11.8000 | Buy Now |
Part Details for OD6010-05LB
OD6010-05LB CAD Models
OD6010-05LB Part Data Attributes:
|
OD6010-05LB
Orion Fans
Buy Now
|
Compare Parts:
OD6010-05LB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |