Part Details for OD6025-24HHBIP68 by Orion Fans
Overview of OD6025-24HHBIP68 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-24HHBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7733
|
Newark | Axial Fan, Ball Bearing, 60Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:32Cfm, Noise Rating:32Dba, Power Rating:2.8W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD6025-24HHBIP68 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 / $19.3800 | Buy Now |
DISTI #
OD6025-24HHBIP68-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 600 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6251 | Buy Now |
DISTI #
670-OD6025-24HHBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 32CFM, 2.8W, 0.12A, 32dBA, Ball, Wire, IP68 RoHS: Compliant | 0 |
|
$14.4000 | Order Now |
DISTI #
71732504
|
RS | DC Fan, IP68, 24V, 32CFM, 32db, 4400RPM, 60x60x25mm, OD8032 IP68 Series | Orion Fans OD6025-24HHBIP68 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.9200 | Buy Now |
|
Onlinecomponents.com | DC Fan - 24V - 60 x 60 x 25mm - 0.12W - 32CFM - 4400RPM - 32dB - IP68 RoHS: Compliant | 0 |
|
$12.0300 / $32.9500 | Buy Now |
DISTI #
10141952
|
TestEquity LLC | Orion Fans OD6025-24HHBIP68 DC Fan, 24V, 32CFM, 60x60x25mm, OD6025-IP68 Series | 0 |
|
$16.1500 | Buy Now |
Part Details for OD6025-24HHBIP68
OD6025-24HHBIP68 CAD Models
OD6025-24HHBIP68 Part Data Attributes:
|
OD6025-24HHBIP68
Orion Fans
Buy Now
|
Compare Parts:
OD6025-24HHBIP68
Orion Fans
|
Samacsys Manufacturer | Orion Fans |