Part Details for OD6025-48HBXE. by Orion Fans
Overview of OD6025-48HBXE. by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-48HBXE.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4059044
|
element14 Asia-Pacific | DC FAN, BALL, 60MM, 7515RPM, 48V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$15.9860 / $21.4547 | Buy Now |
DISTI #
4059044
|
Farnell | DC FAN, BALL, 60MM, 7515RPM, 48V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 85 |
|
$16.0415 / $21.9542 | Buy Now |