Part Details for OD6025-60LB by Orion Fans
Overview of OD6025-60LB by Orion Fans
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-60LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1725
|
Newark | Dc Axial Fan, Ball, 26Cfm, 0.20A, 60V Rohs Compliant: Yes |Orion Fans OD6025-60LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$18.1400 / $23.7700 | Buy Now |
DISTI #
89AH2597
|
Newark | Axial Fan, Ball, 26Cfm, 37Db, 0.2A, 60V, Supply Voltage Vdc:60V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:26Cfm, Noise Rating:37Dba, Power Rating:-, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD6025-60LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5600 / $20.4200 | Buy Now |
DISTI #
1053-1434-ND
|
DigiKey | FAN AXIAL 60X25MM 60VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
53 In Stock |
|
$14.1174 / $19.0800 | Buy Now |
DISTI #
670-OD6025-60LB
|
Mouser Electronics | DC Fans DC Fan, 60x60x25mm, 60VDC, 26CFM, 37dBA, Ball, 2xWire Red (+) Black (-) RoHS: Compliant | 32 |
|
$14.7800 / $19.7800 | Buy Now |
DISTI #
70833875
|
RS | DC Fan, Square,60x60x25mm,60V, Ball Bearing, 26CFM | Orion Fans OD6025-60LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.0200 / $20.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.5600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 60VDC - Square 60mm L x 60mm H - Ball Bearing - 26.0 CFM (0.728m³/min) - 37.0dB - 5000 RPM - 2 Wire Leads. RoHS: Compliant |
150 In Stock |
|
$14.5100 / $22.2600 | Buy Now |
DISTI #
77771277
|
Verical | DC Fan Ball Bearing 60V 0.2A 5000RPM 26CFM 37dB Flange Mount Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 150 |
|
$18.2454 / $27.4476 | Buy Now |
|
Powell Electronics | Fans & Blowers 60x25mm 60VDC 37dBA 26CFM 5000RPM .2A Min Qty: 1 | 1 |
|
$16.8000 / $19.8500 | Buy Now |
DISTI #
4035351
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 26CFM, 0.20A, 60V RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$15.8091 / $21.3662 | Buy Now |