Part Details for OD7025-12HBXC by Orion Fans
Overview of OD7025-12HBXC by Orion Fans
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD7025-12HBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4293
|
Newark | Dc Fan, Ball, 70Mm, 6000Rpm, 12V Rohs Compliant: Yes |Orion Fans OD7025-12HBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.2300 / $16.7600 | Buy Now |
DISTI #
36AJ7750
|
Newark | Axial Fan, Ball Bearing, 70Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:70Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:57Cfm, Noise Rating:52.3Db, Power Rating:9.6W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD7025-12HBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9000 / $15.0000 | Buy Now |
DISTI #
1053-1602-ND
|
DigiKey | FAN AXIAL 70X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1184 In Stock |
|
$9.8890 / $13.4900 | Buy Now |
DISTI #
670-OD7025-12HBXC
|
Mouser Electronics | DC Fans DC Axial Fan, 70x70x25mm, 12VDC, 57CFM, 0.62A, 52.3dBA, Ball, 2xWire RoHS: Compliant | 389 |
|
$10.1500 / $12.7200 | Buy Now |
DISTI #
70546648
|
RS | DC Fan, Square, 12V,9.6W,6000RPM, Wire Leads | Orion Fans OD7025-12HBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3300 / $14.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.1200 | Buy Now |
|
Onlinecomponents.com | FAN 70X25MM 12VDC 60CFM RoHS: Compliant |
45 In Stock |
|
$9.2700 / $13.3600 | Buy Now |
DISTI #
71331287
|
Verical | DC Fan, 12VDC Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 45 |
|
$17.3680 | Buy Now |
|
Powell Electronics | FAN 70X25MM 12VDC 60CFM Min Qty: 1 | 1 |
|
$11.6800 / $13.8000 | Buy Now |
DISTI #
4258808
|
element14 Asia-Pacific | DC FAN, BALL, 70MM, 6000RPM, 12V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$10.6281 / $13.1596 | Buy Now |
Part Details for OD7025-12HBXC
OD7025-12HBXC CAD Models
OD7025-12HBXC Part Data Attributes:
|
OD7025-12HBXC
Orion Fans
Buy Now
|
Compare Parts:
OD7025-12HBXC
Orion Fans
|
Samacsys Manufacturer | Orion Fans |