Part Details for OD8015-24HB01A by Orion Fans
Overview of OD8015-24HB01A by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8015-24HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7755
|
Newark | Axial Fan, Ball Bearing, 80Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:30Cfm, Noise Rating:33Db, Power Rating:-, Rated Speed:3200Rpm Rohs Compliant: Yes |Orion Fans OD8015-24HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $16.9800 | Buy Now |
DISTI #
1053-OD8015-24HB01A-ND
|
DigiKey | FAN AXIAL 80X15MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
152 In Stock |
|
$11.0616 / $15.0900 | Buy Now |
DISTI #
670-OD8015-24HB01A
|
Mouser Electronics | DC Fans DC Fan, 80x80x15mm, 24VDC, 30CFM, 0.1A, 33dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 1 |
|
$11.9000 / $15.4600 | Buy Now |
DISTI #
70545957
|
RS | DC Fan, Square, 24V,80x80x15mm,30CFM,33dBA,3200RPM, Wire Leads | Orion Fans OD8015-24HB01A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.0700 / $15.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X15 24V BALL W/OC TACH, 31cfm RoHS: Compliant |
272 In Stock |
|
$11.5400 / $14.6700 | Buy Now |
DISTI #
76067194
|
Verical | DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15mm Tachometer RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2221 | Americas - 270 |
|
$13.8856 / $18.9046 | Buy Now |
|
Master Electronics | FAN DC 80X15 24V BALL W/OC TACH, 31cfm RoHS: Compliant |
272 In Stock |
|
$11.5400 / $14.6700 | Buy Now |
|
Neutron USA | DC Fans Fan 80x15 24VDC Ball Ball LW 31cfm Tach | 0 |
|
$105.6000 | Buy Now |
DISTI #
10141987
|
TestEquity LLC | Orion Fans OD8015-24HB01A DC Fan, 24V, 30CFM, 80x80x15mm, OD8015 Series | 0 |
|
$14.1500 | Buy Now |