Part Details for OD8015-24HB02A by Orion Fans
Overview of OD8015-24HB02A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8015-24HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2443
|
Newark | Dc Fan, Ball, 80Mm, 3050Rpm, 24V/0.1A Rohs Compliant: Yes |Orion Fans OD8015-24HB02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$12.7300 / $16.7100 | Buy Now |
DISTI #
1053-1668-ND
|
DigiKey | FAN AXIAL 80X15.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15 In Stock |
|
$11.3352 / $15.4700 | Buy Now |
DISTI #
670-OD8015-24HB02A
|
Mouser Electronics | DC Fans DC Fan, 80x80x15mm, 24VDC, 30CFM, 0.08A, Ball, 3xWire, Alarm Output RoHS: Compliant | 37 |
|
$11.3300 / $15.4700 | Buy Now |
DISTI #
70807609
|
RS | Fan, Axial, 80x15mm, 24VDC, wire, w/Alarm | Orion Fans OD8015-24HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 622 |
|
$12.3800 / $15.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X15 24V BALL, alarm output, 31cfm RoHS: Compliant |
103 In Stock |
|
$11.5400 / $15.1500 | Buy Now |
DISTI #
80329628
|
Verical | DC Fan Axial Ball Bearing 24V 15V to 26V 31CFM 34.2dB 80 X 80 X 15.5mm Alarm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2241 | Americas - 100 |
|
$15.6520 / $19.6950 | Buy Now |
|
Master Electronics | FAN DC 80X15 24V BALL, alarm output, 31cfm RoHS: Compliant |
103 In Stock |
|
$11.5400 / $15.1500 | Buy Now |
|
Neutron USA | DC Fans Axial/80x15mm/24VDC 30CFM/0.08A/Alarm | 0 |
|
$67.5200 | Buy Now |