Part Details for OD8025-24HB02A by Orion Fans
Overview of OD8025-24HB02A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8025-24HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1746
|
Newark | Dc Axial Fan, Ball, 40.1Cfm, 0.12A, 24V Rohs Compliant: Yes |Orion Fans OD8025-24HB02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$15.5400 / $19.6700 | Buy Now |
DISTI #
1053-1418-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
3655 In Stock |
|
$11.3352 / $15.4700 | Buy Now |
DISTI #
670-OD8025-24HB02A
|
Mouser Electronics | DC Fans DC Fan, 80x80x25mm, 24VDC, 40CFM, Ball, 2xWire 24AWG, Alarm Output RoHS: Compliant | 343 |
|
$11.3300 / $14.6100 | Buy Now |
DISTI #
70244152
|
RS | DC Fan, 24V, 80x80x25mm, 40CFM, 2.41W, 35dBA, 3100RPM, Wire Leads | Orion Fans OD8025-24HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$12.3800 / $15.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm High Speed RoHS: Compliant |
964 In Stock |
|
$11.4400 / $14.4700 | Buy Now |
DISTI #
63046787
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 26.4V 40.1CFM 33dB 80 X 80 X 25mm High Speed RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2222 | Americas - 960 |
|
$13.8975 / $18.6469 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm High Speed RoHS: Compliant |
964 In Stock |
|
$11.4400 / $14.4700 | Buy Now |
|
Neutron USA | DC Fans Fan DC 80x25 24V Ball O/C Alarm | 50 |
|
$39.9900 | Buy Now |