Part Details for OD823JE by Ohmite Mfg Co
Overview of OD823JE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD823JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 82K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
8017 In Stock |
|
$0.6500 / $1.0820 | Buy Now |
DISTI #
51654735
|
Verical | Res Carbon Composition 82K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1118 | Americas - 8000 |
|
$0.8360 / $1.4305 | Buy Now |
DISTI #
Ohmite Mfg. OD823JE
|
PEI Genesis | Fix Res CC 0.25W 82000ohm | 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Composition 82K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
8017 In Stock |
|
$0.6500 / $1.0820 | Buy Now |
Part Details for OD823JE
OD823JE CAD Models
OD823JE Part Data Attributes:
|
OD823JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD823JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 82000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD823JE
This table gives cross-reference parts and alternative options found for OD823JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD823JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OD823J | Fixed Resistor, Carbon Composition, 0.25W, 82000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OD823JE vs OD823J |
RCR07823JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 82000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD823JE vs RCR07823JP |
CB8235 | Fixed Resistor, Carbon Composition, 0.25W, 82000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD823JE vs CB8235 |
RCR07G823JS | Fixed Resistor, Carbon Composition, 0.25W, 82000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD823JE vs RCR07G823JS |
RCR07823JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 82000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD823JE vs RCR07823JS |
RCR07G823JP | Fixed Resistor, Carbon Composition, 0.25W, 82000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD823JE vs RCR07G823JP |
RCR07823JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 82000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD823JE vs RCR07823JM |