Part Details for OD9225-12HB02A by Orion Fans
Overview of OD9225-12HB02A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9225-12HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1770
|
Newark | Dc Axial Fan, Ball, 60.2Cfm, 0.29A, 12V Rohs Compliant: Yes |Orion Fans OD9225-12HB02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$16.4300 / $20.8000 | Buy Now |
DISTI #
1053-1419-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2733 / $16.7400 | Buy Now |
DISTI #
670-OD9225-12HB02A
|
Mouser Electronics | DC Fans DC Fan, 92x92x25mm, 12VDC, 53CFM, Ball, Lead Wires, Alarm Output Open Collector RoHS: Compliant | 0 |
|
$13.3200 / $17.8700 | Order Now |
DISTI #
70244153
|
RS | DC Fan, 12V, 92x92x25mm, 53CFM, 35dBA, 2900RPM, 2 Ball, Wire Leads | Orion Fans OD9225-12HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$13.6600 / $17.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5000 / $16.5800 | Buy Now |
|
Neutron USA | DC Fans Fan DC 92x25 12V Ball O/C Alarm | 0 |
|
$54.8100 | Buy Now |