Part Details for OD9225-24HSS by Orion Fans
Overview of OD9225-24HSS by Orion Fans
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9225-24HSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1776
|
Newark | Dc Axial Fan, 60.2Cfm, 0.18A, 24V Rohs Compliant: Yes |Orion Fans OD9225-24HSS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$8.5200 / $10.7900 | Buy Now |
DISTI #
89AH2639
|
Newark | Axial Fan, 52Cfm, 35Db, 3.4W, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:52Cfm, Noise Rating:35Dba, Power Rating:3.4W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD9225-24HSS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $9.0200 | Buy Now |
DISTI #
1053-1283-ND
|
DigiKey | FAN AXIAL 92.5X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
603 In Stock |
|
$6.2148 / $8.4800 | Buy Now |
DISTI #
670-OD9225-24HSS
|
Mouser Electronics | DC Fans DC Fan, 92x92x25mm, 24VDC, 52CFM, 0.15A, 35dBA, 2900RPM, Sealed Sleeve, Leads RoHS: Compliant | 187 |
|
$6.2100 / $8.4500 | Buy Now |
DISTI #
V99:2348_21686714
|
Arrow Electronics | DC Fan Sleeve Bearing 24V 0.15A 3.4W 2900RPM 52CFM 35dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 1 |
|
$6.4030 / $6.7770 | Buy Now |
DISTI #
70103436
|
RS | DC Fan, Square, 24V,0.15A,92x92x25mm,52CFM,35dBA, 2.9W, 2900RPM, Wire Leads | Orion Fans OD9225-24HSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$7.7200 / $8.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.3600 | Buy Now |
DISTI #
ORNOD9225-24HSS
|
Heilind Electronics | FAN DC, 92X25 24V LONG LI | Americas - 9 in Stock |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | FAN DC 92X25 24V Sealed Sleeve 52cfm RoHS: Compliant |
100 In Stock |
|
$5.4800 / $8.7300 | Buy Now |
DISTI #
66919584
|
Verical | DC Fan Sleeve Bearing 24V 0.15A 3.4W 2900RPM 52CFM 35dB Flange Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2252 | Americas - 100 |
|
$8.2680 / $11.3490 | Buy Now |
Part Details for OD9225-24HSS
OD9225-24HSS CAD Models
OD9225-24HSS Part Data Attributes
|
OD9225-24HSS
Orion Fans
Buy Now
|
Compare Parts:
OD9225-24HSS
Orion Fans
|
Samacsys Manufacturer | Orion Fans |