Part Details for ODB1232-12HB by Orion Fans
Overview of ODB1232-12HB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB1232-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7487
|
Newark | Dc Blower - 12V 120 X 32Mm |Orion Fans ODB1232-12HB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $24.0000 | Buy Now |
DISTI #
ODB1232-12HB-ND
|
DigiKey | FAN BLOWER 120X32MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1981 | Buy Now |
DISTI #
670-ODB1232-12HB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 29.6CFM, 0.89W, 53.4dBA, 2600RPM, Ball, Wire RoHS: Compliant | 0 |
|
$20.5000 | Order Now |
DISTI #
70820398
|
RS | DC Blower,120X32mm,12V, Ball Bearing,33CFM | Orion Fans ODB1232-12HB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$19.8000 | Buy Now |
|
Onlinecomponents.com | DC BLOWER 120X32 12V BALL, 33cfm RoHS: Compliant | 0 |
|
$19.0200 / $53.4600 | Buy Now |
DISTI #
10142593
|
TestEquity LLC | Orion Fans ODB1232-12HB DC Blower, 12V, 120x32mm, 32CFM, ODB1232 Series | 0 |
|
$24.7500 | Buy Now |
Part Details for ODB1232-12HB
ODB1232-12HB CAD Models
ODB1232-12HB Part Data Attributes:
|
ODB1232-12HB
Orion Fans
Buy Now
|
Compare Parts:
ODB1232-12HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |