Part Details for ODB250110-24HB10A by Orion Fans
Overview of ODB250110-24HB10A by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB250110-24HB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9638
|
Newark | Fan Blower, 250Mm X 110Mm, 129.6W, 24Vdc, Blower Type:Motorized Impeller, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:250Mm, External Depth:110Mm, Air Flow - Cfm:825Cfm, Air Flow - M3/Min:-, Noise Rating:67Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans ODB250110-24HB10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$48.0000 | Buy Now |
DISTI #
1053-1802-ND
|
DigiKey | FAN IMP MTRZD 250X106.5MM 24VDC Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.5600 | Buy Now |
DISTI #
670-ODB25011024HB10A
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 250x110mm Round, 24VDC, 825CFM, Ball, Wire, Open Collector Tach/PWM RoHS: Compliant | 0 |
|
$185.5600 / $189.8500 | Order Now |
DISTI #
71106741
|
RS | DC Fan, Square,24V,5.4A,129.6W,2600RPM,790CFM,78dB,250x110,W/PWM-Tach | Orion Fans ODB250110-24HB10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.2800 / $185.5600 | RFQ |
|
Onlinecomponents.com | IMPELLER 250X110MM 24VDC W/PWM-TACH RoHS: Compliant | 0 |
|
$163.1700 / $175.2600 | Buy Now |
|
Powell Electronics | IMPELLER Min Qty: 1 | 1 |
|
$185.9500 / $219.7600 | Buy Now |
DISTI #
3594261
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$168.6434 | Buy Now |
DISTI #
4035421
|
element14 Asia-Pacific | FAN BLOWER, 250MM, 129.6W, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$189.5182 / $201.5493 | Buy Now |
DISTI #
4035421
|
Farnell | FAN BLOWER, 250MM, 129.6W, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 3 |
|
$322.7094 | Buy Now |
DISTI #
3594261
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Each | 1 |
|
$136.5347 / $168.4318 | Buy Now |
Part Details for ODB250110-24HB10A
ODB250110-24HB10A CAD Models
ODB250110-24HB10A Part Data Attributes:
|
ODB250110-24HB10A
Orion Fans
Buy Now
|
Compare Parts:
ODB250110-24HB10A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |