Part Details for ODC-15A by TE Connectivity
Overview of ODC-15A by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7480
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,sip Rohs Compliant: Yes |Potter&brumfield Te Connectivity ODC-15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$35.9500 / $39.4100 | Buy Now |
DISTI #
2266-ODC-15A-ND
|
DigiKey | DC OUTPUT MODULE 1A Min Qty: 2 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
22 In Stock |
|
$34.6300 / $43.7700 | Buy Now |
DISTI #
ODC-15A-ND
|
DigiKey | DC OUTPUT MODULE 1A Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8763 | Buy Now |
DISTI #
655-ODC-15A
|
Mouser Electronics | I/O Modules SPST-NO 1A 15VDC I/O SS RELAY RoHS: Compliant | 360 |
|
$24.4600 / $27.7400 | Buy Now |
DISTI #
72143304
|
RS | Relay, Output DC Module,1A, 250V DC-15V DC IP | TE Connectivity ODC-15A RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6400 | RFQ |
|
Onlinecomponents.com | 4000V rms Input Output Modules RoHS: Compliant |
63 In Stock |
|
$22.6400 / $34.1800 | Buy Now |
DISTI #
51666394
|
Verical | 4000V rms Input Output Modules Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 39 |
|
$37.1066 / $42.8858 | Buy Now |
DISTI #
16506102
|
Verical | 4000V rms Input Output Modules Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$32.4800 / $41.0500 | Buy Now |
DISTI #
4-1393028-2
|
TTI | I/O Modules ODC-15A Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$19.9000 | Buy Now |
DISTI #
TE Connectivity ODC-15A
|
PEI Genesis | Transistor Output SSR 1-Chann | 63 |
|
Buy Now |
Part Details for ODC-15A
ODC-15A CAD Models
ODC-15A Part Data Attributes:
|
ODC-15A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ODC-15A
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Control Voltage | 9 V | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 250 V | |
Overall Depth | 15.2 mm | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |