Part Details for ODC5Q by Sensata Technologies
Overview of ODC5Q by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16970381
|
Verical | I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole/Plug-In Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$115.5700 / $124.8000 | Buy Now |
DISTI #
SENSTA ODC5Q
|
PEI Genesis | Optoelectronic Device | 14 |
|
Buy Now |