Part Details for ODD104M5R8000 by Amphenol Positronic
Overview of ODD104M5R8000 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD104M5R8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1499
|
Newark | Odd104M5R8000 |Positronic ODD104M5R8000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6800 / $364.1800 | Buy Now |
DISTI #
276-ODD104M5R8000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 104P Solder Tail Right Angle Zinc Shell RoHS: Not Compliant | 0 |
|
$138.2900 | Order Now |
DISTI #
POSODD104M5R8000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD104M5R8000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD104M5R8000
ODD104M5R8000 CAD Models
ODD104M5R8000 Part Data Attributes
|
ODD104M5R8000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD104M5R8000
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.688 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.095 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD104M5R8000
This table gives cross-reference parts and alternative options found for ODD104M5R8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD104M5R8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104M5R700S/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M5R8000 vs ODD104M5R700S/AA-14 |
DD104M4000S | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD104M5R8000 vs DD104M4000S |
PCDD104M98S0T6Z | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD104M5R8000 vs PCDD104M98S0T6Z |
PCDD104M98B3000-15 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD104M5R8000 vs PCDD104M98B3000-15 |
204523-5 | 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | ODD104M5R8000 vs 204523-5 |
PCDD104M98B300Z-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD104M5R8000 vs PCDD104M98B300Z-14 |
ODD104M3S60T0/AA | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M5R8000 vs ODD104M3S60T0/AA |
PCDD104M98S0V30 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD104M5R8000 vs PCDD104M98S0V30 |
DD104M1000C-50-403.2 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | ODD104M5R8000 vs DD104M1000C-50-403.2 |
PCDD104M98B300Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M5R8000 vs PCDD104M98B300Z/AA-14 |