Part Details for ODD26M4R70TX by Amphenol Positronic
Overview of ODD26M4R70TX by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD26M4R70TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1635
|
Newark | Odd26M4R70Tx |Positronic ODD26M4R70TX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6000 / $119.1200 | Buy Now |
DISTI #
276-ODD26M4R70TX
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Right Angle Tin Shell Jackscrews RoHS: Not Compliant | 0 |
|
$46.8300 / $49.1700 | Order Now |
DISTI #
POSODD26M4R70TX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD26M4R70TX
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD26M4R70TX
ODD26M4R70TX CAD Models
ODD26M4R70TX Part Data Attributes:
|
ODD26M4R70TX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M4R70TX
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH CROSS BAR | |
Body Breadth | 0.494 inch | |
Body Depth | 0.514 inch | |
Body Length | 1.532 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW,BRACKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD26M4R70TX
This table gives cross-reference parts and alternative options found for ODD26M4R70TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD26M4R70TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WDD26P3C8AT70 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M4R70TX vs WDD26P3C8AT70 |
17HD-026-P-AM-0-00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | ODD26M4R70TX vs 17HD-026-P-AM-0-00 |
17HD-026-P-AA-2-00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD26M4R70TX vs 17HD-026-P-AA-2-00 |
17HD-026-P-AM-2-00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD26M4R70TX vs 17HD-026-P-AM-2-00 |
DD26M4R7NT2X | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M4R70TX vs DD26M4R7NT2X |
17HD-026-P-AM-1-00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD26M4R70TX vs 17HD-026-P-AM-1-00 |
PDI-26SHS-S-H | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | ODD26M4R70TX vs PDI-26SHS-S-H |
WDD26P3C5AT7S | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M4R70TX vs WDD26P3C5AT7S |
ODD26M5B3000 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M4R70TX vs ODD26M5B3000 |
17HD-026-P-AM-0-32 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | ODD26M4R70TX vs 17HD-026-P-AM-0-32 |